| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744423-1 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | .224 in, 5.7 mm |
| Package Quantity: | 8000 |
| GPL: | 101 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L949 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .051 - .075 in, 1.3 - 1.9 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Part Aliases: | 1744423-1 |
| SKU: | AMP1744423-1 |
1744423-1
Specifications
Detailed Description
Enhance your connectivity with our EP 2.5 RCPT CONTACT designed for 24-20 AWG wire applications. This female socket contact, part of the Economy Power 2.5 series, ensures reliable power transmission with a 4.5 A rating and 250 VAC voltage capacity. Its phosphor bronze construction and pre-tin plating guarantee durability and efficient signal transfer. Suitable for cable mount installations, this crimp termination contact is ideal for various appliances, operating seamlessly in temperatures ranging from -55 to 105°C. With a package quantity of 8000 and reel packaging, it's convenient for large-scale projects. RoHS compliant and suitable for wire-to-wire connectors, this contact is a versatile solution for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969442-0 | EP 2.5 TPA Housing, 10 Pos | ![]() |
| TE Connectivity 1-480350-2 | 01P CMNL CAP HSG F/H RED | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1969442-4 | EP 2.5 TPA Housing, 4 Pos | ![]() |
| TE Connectivity 1969442-5 | EP 2.5 TPA Housing, 5 Pos | ![]() |
| TE Connectivity 1969442-7 | EP 2.5 TPA Housing, 7 Pos | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2338183-2 | EP 2.5 TPA HOUSING, 2 POS, RED | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 41456 | RING TERMINAL 20-16 AWG TPBR | ![]() |
| TE Connectivity 6-2232265-2 | PTL 1X2 PLUG HSG GLW WIRE KEY B BRO | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151793-1 | TE Connectivity 1744423-1 Application Tooling | ![]() |
| TE Connectivity 2151793-2 | TE Connectivity 1744423-1 Application Tooling | ![]() |
| TE Connectivity 2280298-1 | TE Connectivity 1744423-1 Application Tooling | ![]() |
| TE Connectivity 7-2151793-7 | TE Connectivity 1744423-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1744423-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2022 | PCN-22-150598 - Improve Document Clarity. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before: 1.Resistance to soldering heat only include wave soldering. 2. Crimp tensile only show the spec of 20AWG and 26AWG. After: 1.Resistance to soldering heat include wave soldering and reflow soldering(Now, we add new type: SMT Header). 2. Crimp tensile show the spec of 20AWG,22AWG, 24AWG and 26AWG. | Download | |||


