| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744417-4 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Lock Type: | Latch |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .224 in, 5.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 1.466 in, 37.3 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744417-4 |
| SKU: | AMP1-1744417-4 |
1-1744417-4
Specifications
Detailed Description
Ideal for power applications, this Economy Power 2.5 connector features a durable nylon housing in a natural color, perfect for cable mount installations. With a pitch of 2.5mm, it offers reliable performance with a voltage rating of 250VAC. The single-row, 14-position design is suitable for a variety of circuit applications, meeting UL 94V-0 flammability standards for safety. Featuring socket contact type and latch lock, it ensures secure connections. Operating in a wide temperature range from -55 to 105°C, it is versatile for use in appliances and other applications. RoHS compliant for environmental responsibility. Its compact connector height of 5.7mm makes it suitable for space-constrained installations, with both ends closed for added protection. With a package quantity of 300, it is ideal for bulk installations. Mating alignment and polarization features ensure easy and accurate connections, while the latch lock provides additional security. Perfect for wire-to-board connections, it offers dependable performance in various settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


