| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744417-7 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Lock Type: | Latch |
| Number of Positions: | 17 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .224 in, 5.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 1.761 in, 44.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744417-7 |
| SKU: | AMP1-1744417-7 |
1-1744417-7
Specifications
Detailed Description
Introducing the Economy Power 2.5 series Connector, a versatile solution for your power distribution needs. This plug housing, made of durable nylon in a natural color, features 17 positions in a single row with a 2.5mm pitch. Suitable for cable mount applications, it offers a secure crimp termination method with a maximum voltage rating of 250 VAC. With UL 94V-0 flammability standard compliance and an operating temperature range from -55 to 105°C, this connector ensures reliability in various environments. Its latch lock type and polarization feature guarantee secure mating, while the inline contact layout and wire-to-cable termination make installation easy. Perfect for power circuit applications in appliances and beyond, this connector is RoHS compliant, meeting stringent environmental standards. Enhance your connectivity with the Economy Power 2.5 series Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


