| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744524-2 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 120 µin, 3.04 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118 µin, 3 µm |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 12 |
| Contact Layout: | Inline |
| Connector Length: | 1.87 in, 47.52 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744524-2 |
| SKU: | AMP1-1744524-2 |
1-1744524-2
| Heilind Number: | AMP1-1744524-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1744524-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the Economy Power EP 12P HEADER ASY, a versatile connector designed for your power applications. With 12 positions and a pitch of 3.96mm, this board-mountable header assembly features durable nylon housing and brass contacts, ensuring reliable performance. It is suitable for both AC and DC voltages up to 250V, with a contact amperage of 8A. The termination method is through-hole soldering, and the housing color is natural. Operating temperature ranges from -25 to 105°C, making it ideal for various environments. With a compact connector height of 9.4mm and a connector length of 47.52mm, it offers efficient wire-to-board connectivity. The header assembly complies with UL 94V-0 flammability standards and is suitable for appliance applications. Whether for power or signal transmission, this header assembly is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744524-1 | ![]() | |
| TE Connectivity 1744429-2 | ![]() | |
| TE Connectivity 1744429-9 | ![]() |


