| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-180984-2 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mating Alignment Type: | None |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Insulation Boot |
| Housing Type: | Receptacle |
| SKU: | AMP1-180984-2 |
1-180984-2
Specifications
Detailed Description
Enhance the durability and performance of your electrical connections with our Faston 250 Boot. Crafted from high-quality polyamide in sleek black, this insulation boot is designed for optimal protection in various applications. Its receptacle terminal type with a flag orientation ensures secure and efficient connectivity. With RoHS compliance and a cable mount installation, it guarantees both reliability and convenience. Perfect for use in automotive, industrial, and electronic systems, this insulation boot is a essential component for maintaining the integrity of your connections. Upgrade your setup with this essential accessory for lasting quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320788 | SPLICE,CE 18-8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180464-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/24/2026 | PCN-25-266389 - Manufacturing locations added. TE Connectivity Qingdao (China) manufacturing location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. If there is a change to the listed schedule, we will update you further. | Download | |||


