| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320788 |
| Color: | Green |
| Contact Plating: | Tin |
| Wire Size: | 10320 - 20820 CMA, 8 - 18 AWG, .8 - 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP320788 |
320788
Specifications
Detailed Description
Efficiently splice and connect wires with these CE 18-8 crimp terminals in a vibrant green hue, designed for wire sizes ranging from .8 to 8 mm² or 8 to 18 AWG. Featuring a durable tin contact plating and a closed barrel type, these insulated splices ensure secure and reliable connections. With RoHS compliance, they meet international standards for environmental responsibility. Perfect for various applications, these splices are essential for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-180984-2 | FASTON 250 BOOT NYLON BLK | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1742786-1 | FASTON 110 14-18AWG PTPBR | ![]() |
| TE Connectivity 2-320560-1 | TERMINAL,PIDG R 16-14 8, TAPE | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 320552 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 322985 | TERMINAL,PIDG SPD 12-10 6 | ![]() |
| TE Connectivity 328281 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34124 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 36965 | SPLICE,CE 22-10 | ![]() |
| TE Connectivity 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 55808-1 | SPLICE,CE 18-8 | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity DWP-125-3/16-0-STK | NB14902001 DWP-125-3/16-0-STK | ![]() |


