1-1825137-1

Heilind Number:AMP1-1825137-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1825137-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A103SDCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825137-1
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - Off - On
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825137-1

Detailed Description

Introducing the A103SDCQ04 Toggle Switch, a high-performing component designed for a variety of applications. With a rugged construction and through-hole mounting capability, this switch ensures secure installation and reliable operation. Featuring a contact material of copper with silver plating, it offers excellent conductivity and durability. The terminal seal, made of epoxy, provides protection against environmental factors, making it suitable for use in various settings. The SPDT contact configuration and On-Off-On switch operation offer versatility in controlling circuits. Rated for 125 VAC and 28 VDC, this switch is suitable for a wide range of voltage requirements. The Baton Long toggle style provides easy and intuitive operation, while its ROHS compliance underscores its commitment to environmental responsibility. Upgrade your electronic systems with the A103SDCQ04 Toggle Switch for dependable performance.