1-1825137-2

Heilind Number:AMP1-1825137-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1825137-2
ECAD Model:
3D Model

Description:

A103SDZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825137-2
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - Off - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825137-2

Detailed Description

Enhance your electronic projects with the A103SDZQ04 Toggle Switch, a reliable component designed for seamless operation. With a durable construction featuring copper contacts plated in silver, it ensures efficient connectivity. The SPDT configuration and On-Off-On operation offer versatility in switching applications. Rated for 5A at 125VAC or 28VDC, it guarantees safe and stable performance. Its solder mount and threaded bushing make installation easy, while the terminal seal provides added protection. The Baton Long toggle style adds a sleek touch, perfect for various panel mount setups. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your projects with this sealed toggle switch.