1-1825137-4

Heilind Number:AMP1-1825137-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1825137-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A103SYAV2Q04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825137-4
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - Off - On
Termination Type:Vertical Right Angle
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825137-4

Detailed Description

Enhance your electrical systems with the A103SYAV2Q04 Toggle Switch, a reliable and durable component designed for seamless operation. With a 5A amperage capacity and SPDT contact configuration, it offers versatile functionality for various applications. The toggle switch features a threaded bushing for secure mounting, along with a vertical right angle termination type for easy installation. Crafted with copper contacts plated in silver and a terminal seal for added protection, it ensures optimal performance and longevity. Operating at 125VAC and 28VDC, this switch is suitable for a range of voltage requirements. The baton long toggle style and ON-OFF-ON switch operation provide convenient control, making it an essential component for any project. Rest assured of its quality and compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Upgrade your systems with this sealed toggle switch for reliable and efficient operation.