1-1825137-6

Heilind Number:AMP1-1825137-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1825137-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A103SYCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825137-6
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - Off - On
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825137-6

Detailed Description

Enhance your circuitry with the A103SYCQ04 Toggle Switch, offering a reliable amperage of 5 A for seamless power control. Featuring a through-hole mount type and copper contact material with silver plating, this SPDT switch ensures efficient conductivity. Its epoxy terminal seal guarantees durability, while the threaded bushing type allows for secure installation. The On-Off-On switch operation, combined with a rated voltage of 125 VAC and 28 VDC, offers versatile usage. With a sleek Baton Long toggle style and RoHS compliance, this sealed switch is a must-have for any electronic project. Elevate your design with this high-performance component.