1-1825138-4

Heilind Number:AMP1-1825138-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1825138-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201MYZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825138-4
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1-1825138-4

Detailed Description

Enhance your electronic systems with the A201MYZQ04 toggle switch, a reliable component designed for seamless operation. With a 5A amperage rating and copper contact material plated with silver, this switch ensures optimal conductivity and longevity. Its DPDT contact configuration and On - On switch operation offer versatile functionality, while the threaded bushing type and wire lug termination make installation a breeze. Rated for 125VAC and 28VDC, it's suitable for a wide range of applications. Featuring a toggle style in Baton Short design and sealed with a Terminal Seal (Epoxy), this switch guarantees durability in any environment. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects.