1-1825138-5

Heilind Number:AMP1-1825138-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1825138-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201P3ZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825138-5
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large Flat with Bushing
Sealed:Yes
SKU:AMP1-1825138-5

Detailed Description

Introducing the A201P3ZQ04 Toggle Switch, a reliable and versatile component for your electronic projects. With a DPDT contact configuration and On - On switch operation, it offers precise control and flexibility. The solder mount type and wire lugs termination make for easy installation, while the threaded bushing ensures secure placement. Crafted with copper contacts and silver plating, it guarantees efficient conductivity. Rated for 5A at 125VAC and 28VDC, this switch is suitable for a wide range of applications. Its large flat toggle style with a terminal seal (epoxy) provides added durability and protection, while its RoHS compliance underscores its environmental responsibility. Upgrade your setup with this high-quality toggle switch.