1-1825139-7

Heilind Number:AMP1-1825139-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1825139-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A205SYCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825139-7
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:(On) - Off - (On)
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825139-7

Detailed Description

Enhance your circuitry with the A205SYCQ04 Toggle Switch, a reliable component designed for seamless operation. With a durable copper contact material and silver plating, this switch ensures efficient conductivity. The Terminal Seal (Epoxy) provides added protection, while the threaded bushing type offers secure mounting. Featuring a Double Pole Double Throw (DPDT) configuration and (On) - Off - (On) switch operation, it allows for versatile functionality. Suitable for both AC and DC applications with a rated voltage of 125VAC and 28VDC, it guarantees reliable performance. The Baton Long toggle style offers easy and comfortable operation, making it perfect for a variety of electronic setups. Rest assured of its quality and compliance with RoHS standards. Elevate your switching experience with this sealed and efficient toggle switch.