| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969442-7 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Lock Type: | Latch |
| Number of Positions: | 17 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | 1.764 in, 44.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969442-7 |
| SKU: | AMP1-1969442-7 |
1-1969442-7
Specifications
Detailed Description
Enhance power connectivity with our EP 2.5 TPA Housing, designed for 17-position assemblies. Crafted from durable Nylon-GF material in a natural finish, this receptacle connector ensures reliable performance in various applications. With a 4.5 A amperage rating and 250 VAC voltage capacity, it guarantees efficient power transmission. Featuring a secure cable mount (free-hanging) installation with crimp termination, it offers easy setup. The housing, in classic white, complies with UL 94V-0 flammability standards, ideal for appliances. Its compact design, at 44.8 mm length and 9.58 mm width, suits wire-to-board configurations. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it meets diverse environmental needs. Complete with polarization for mating alignment and a latch for retention, this connector ensures a secure and stable connection. RoHS compliant, it guarantees environmental responsibility in your assembly projects. With 250 units in a convenient packaging, it's the perfect solution for power circuit applications. Elevate your connectivity with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


