| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969613-2 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23 mm, .906 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969613-2 |
| SKU: | AMP1-1969613-2 |
1-1969613-2
Specifications
Detailed Description
Enhance your power and signal connections with this UL and CSA certified nylon housing connector, featuring a panel mount design for secure installation. With two rows and 12 pin contacts, it offers reliable crimp termination at a pitch of 4.2mm. Operating at up to 600V AC, it's ideal for various circuit applications in appliances. The natural color housing is UL 94V-0 compliant for safety, and with a wide temperature range of -40 to 105°C, it ensures performance in diverse environments. With a package quantity of 500, this connector is a versatile solution for wire-to-wire connections, meeting RoHS compliance for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586019-2 | ![]() | |
| TE Connectivity 1-1586042-2 | ![]() | |
| TE Connectivity 1-1969614-2 | ![]() |


