| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-208979-1 |
| Housing Material: | Nylon |
| Mount Type: | Panel |
| Termination Method: | FASTON Tab |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Cover Material: | Nylon |
| Contact Amperage: | 15 A |
| Housing Color: | Gray |
| Cover Color: | Black |
| GPL: | G11 |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4957 |
| Wire Size: | 12 AWG, 14 AWG |
| Connector Product Type: | Convenience Outlet |
| ECCN: | EAR99 |
| Height: | 1.06 in, 26.9 mm |
| Width: | 1.06 in, 26.9 mm |
| Dimensions: | 26.9 x 26.9 x 30.3 mm |
| Depth: | 1.19 in, 30.3 mm |
| Part Aliases: | 1-208979-1 |
| SKU: | AMP1-208979-1 |
1-208979-1
Specifications
Detailed Description
Enhance your industrial setup with the convenience outlet assembly in a sleek gray finish. Made of durable nylon, this panel-mount unit guarantees lasting performance. Its brass contacts with tin plating ensure reliable conductivity for wire sizes 12-14 AWG, accommodating up to 15 A of contact amperage. The faston tab termination method simplifies installation, while the black nylon cover adds a touch of sophistication. Measuring at 26.9 x 26.9 x 30.3 mm, with a depth of 1.19 inches, this ECCN EAR99-compliant connector is not only compact but also environmentally friendly with RoHS compliance. Perfect for wire and cable applications in various industrial settings. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 185792-1 | 180 DEG CAP FOR CORRUGTD TUBE | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1393250-0 | W28-XQ1A-15 CIRCUIT BREAKER | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62531-1 | ![]() | |
| TE Connectivity 796285-1 | ![]() |


