| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-212565-0 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Contact Amperage: | 5 A |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Copper |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Product Type: | Contact |
| Contact Style: | Long |
| Termination Post Length: | .33 mm, 8.38 in |
| Post Diameter: | .02 mm, .51 in |
| High Current: | No |
| Part Aliases: | 1-212565-0 |
| SKU: | AMP1-212565-0 |
1-212565-0
| Heilind Number: | AMP1-212565-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-212565-0 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Experience enhanced signal connectivity with our AMPLIMITE Pin Contact. Crafted with precision, this male connector features Size 20 pins plated with gold over copper for optimal performance. With a contact amperage of 5A, it ensures reliable power transmission in aerospace, defense, marine, and other demanding environments. The long contact style and termination post length of 8.38in facilitate efficient connection to printed circuit boards. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this contact is a dependable choice for signal circuit applications. Rest assured, it complies with RoHS regulations, making it an environmentally friendly solution for your connectivity needs. Elevate your connector setup with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 100525-3 | Z-PACK M.CODING KEY | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2025 | P-25-027747 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||


