| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205090-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 7.5 A |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector Product Type: | Contact |
| Contact Style: | Standard |
| Termination Post Length: | .31 mm |
| Post Diameter: | .04 mm |
| Insulation Diameter: | .072 mm, 1.83 in |
| High Current: | No |
| Color Code: | Yes |
| Part Aliases: | 4-16211-7507,HD 20 SOCKET CONTACT,033-0012-00,CC5846-000 205090-1 |
| SKU: | AMP205090-1 |
205090-1
| Heilind Number: | AMP205090-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 205090-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission with our HD 20 SOCKET CONTACT, designed for female connectors. Crafted from durable Copper Alloy with Gold over Nickel plating, this high-performance contact ensures reliable connectivity in aerospace, defense, and marine applications. With a contact size of 20 and a crimp termination method, it is compatible with wire sizes ranging from 20 to 24 AWG. Operating efficiently in temperatures from -55 to 125°C, this socket contact is essential for various circuit applications. Its gold-plated mating area guarantees optimal conductivity, while the color-coding feature simplifies identification. RoHS compliant and with an amperage rating of 7.5 A, this contact is a dependable choice for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2025 | P-24-026173 - Manufacturing location change. Following Contacts assembly process will be transferred from Tecate TE Connectivity manufacturing location to our Hermosillo TE Connectivity manufacturing location, all other processes will remain in the same location. | Download | |||
| 08/01/2017 | E-17-009865 - Manufacturing / Process Requirements. TE Connectivity is adding additional internal capacity in other TE facilities in anticipation of increased demand. This product will continue to conform to AS39029 and NASA S-311-P-4/09 specifications. Agency notifications to NAVAIR and NASA are in process. Parts affected include AMPLIMITE Connector Kits and Assemblies, LGH Connectors, and PNP Cable Assemblies which use these contacts. | Download | |||
| 07/24/2017 | P-17-014333 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 20 Crimp Pin and Socket Contacts. Specifically, TE PNs 205089-1 (AS39029/64-369), 205089-4 (NASA G-10-P1) and 205090-1 (AS39029/63-368). | Download | |||
| 08/18/2016 | P-16-013455 - Document clarification. No change to product. Rescind Product Change Notification E-15-014884. This change will not take place. If this change is enacted in the future another PCN will be issued. The original PCN specified that a spherical radius would be acceptable in the socket hood. This change is not taking place at this time per the PCN. If the change is adopted in the future a new PCN will be issued. | Download | |||
| 06/21/2016 | E-15-014884 - Product Improvement. Add optional spherical radius on hood. | Download | |||


