| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2132189-0 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Locking Ramp |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Locking Ramp |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .205 - .8 mm², 24 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.558 in, 39.57 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Mating Connector Lock: | With |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2132189-0 |
| SKU: | AMP1-2132189-0 |
1-2132189-0
Specifications
Detailed Description
Enhance your connectivity solutions with our SL-156 series connector, designed for power and signal applications. Crafted with durable Nylon-GF housing material in a natural finish, this receptacle offers secure cable mount installation with a crimp termination method, suitable for 24-18 AWG wire sizes. With a 10-position inline layout and a 3.96mm pitch, it ensures efficient signal transmission. Operating in a wide temperature range from -55 to 105°C, it meets stringent UL 94V-0 flammability standards, guaranteeing safety and reliability. Each package includes 500 connectors, ideal for appliance and industrial applications. Stay compliant with RoHS regulations and trust in our LR 7189 and E28476 certified product for your PCB board assembly needs. Elevate your connectivity experience with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2132189-2 | ![]() |


