| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2132781-1 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 6.5 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | 1.73 in, 44.12 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2132781-1 |
| SKU: | AMP1-2132781-1 |
1-2132781-1
Specifications
Detailed Description
Introducing our Economy Power Connector, a reliable solution for power and signal applications. This single-row housing, made of durable Nylon in a natural color, features 11 positions with a 3.96mm pitch for secure socket contacts, crafted from phosphor bronze. With a 600V AC voltage rating and a contact amperage of 6.5A, it ensures efficient power transmission. The cable mount design allows for easy installation, while the locking latch mating retention provides added security. Operating within a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Packaged in a quantity of 500, it is ideal for appliances and other electronic devices. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and quality assurance. Upgrade your connectivity with this versatile Wire to Board housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 350865-1 | 01P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-1123722-5 | 3.96 EP PLUG HSG 5P(RED) | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640251-2 | 02P SL156 HSG W/O RAMP NATL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744524-1 | ![]() | |
| TE Connectivity 7-1123722-1 | ![]() |


