| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1123722-1 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 700 |
| Contact Amperage: | 8 A |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | .309 in, 7.86 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 7-1123722-1 |
| SKU: | AMP7-1123722-1 |
7-1123722-1
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Housing. Designed for efficient board mounting, this connector features a durable Nylon 6/6 construction in a natural hue. With 11 positions and a pitch of 3.96 mm, it offers reliable performance in various applications. The contact sockets, rated for 8 A at 250 V AC/DC, ensure secure connectivity. Operating in a wide temperature range from -25 to 105°C, it meets the demands of diverse environments. UL 94V-2 certified for safety, this connector is ideal for appliances. Its inline layout and wire-to-board system make installation easy. With a mating retention mechanism and latch locking design, it guarantees secure connections. RoHS compliant and with a high glow wire rating, this connector prioritizes both performance and safety. Packaged in quantities of 700, it is perfect for large-scale projects. Upgrade your connectivity solutions with this versatile housing.


