| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2178029-3 |
| Color: | Natural |
| Series: | RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 3 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 1-2178029-3 |
| SKU: | AMP1-2178029-3 |
1-2178029-3
Specifications
Detailed Description
Easily connect wires with this RAST 5D receptacle, perfect for power and signal applications in appliances. Its natural color and PA 6/6 housing material ensure durability, while the cable mount design allows for convenient installation. With a pitch of 5mm and three positions, it offers reliable connectivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Featuring a crimp termination method and mating retention, it guarantees secure connections. This lead-free connector is RoHS compliant, meeting environmental standards. Ideal for PCB socket receptacles, it is a versatile solution for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2178600-2 | ![]() |


