| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199299-2 |
| Housing Material: | PBT GF30 |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Socket Type: | DIP |
| Mount Angle: | Vertical |
| Row Spacing: | 15.24 mm, .6 in |
| Row Width: | 15.24 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 28 |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Through Hole |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 056 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 60 µin |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7243 |
| Height Above PC Board: | .2 in, 5.1 mm |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Termination Post Length: | .118 in, 3 mm |
| Body Color: | Black |
| Sleeve Material: | Brass/Copper |
| Sleeve Plating: | Tin/Lead |
| Contact Type: | Stamped & Formed |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2199299-2 |
| SKU: | AMP1-2199299-2 |
1-2199299-2
Specifications
Detailed Description
Enhance your electronic connections with this high-quality DIP socket, featuring UL 94V-0 housing material for added safety. With 28 contacts in a vertical mount design, it offers reliable performance for signal circuit applications. The phosphor bronze contacts with tin plating ensure durability and efficient conductivity, while the 2.54mm pitch and through-hole termination make it easy to install on your PCB. Operating smoothly in a wide temperature range from -40°C to 105°C, this socket is RoHS compliant and ideal for various industrial and electronic applications. Complete with tube packaging for convenience, it is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350431-1 | 06P UMNL PIN HDR ASSY V2 NAT | ![]() |
| TE Connectivity 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 640388-2 | 02P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 640388-3 | 03P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 640388-5 | 05P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-9 | 09P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2017 | E-16-003022 - Discontinuance. Part number clean up for no demand or low run rate. Last Time Buy: December 01, 2016 | Download | |||
| 03/10/2016 | E-16-003022-C - Canceled because P/N 1-1571550-2, 1-2199299-2, 1-2199299-5, 1-2199300-2 were added by mistake. | Download | |||


