| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640388-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 250 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640388-2 |
| SKU: | AMP640388-2 |
640388-2
Specifications
Detailed Description
Enhance your power connections with this MTA 156 series header connector. Designed for board mount installation, it features through-hole solder termination for secure attachment. With a pitch of 3.96mm (.156 in) and a housing made of UL 94V-0 rated polyester, it ensures reliable performance in demanding environments. This connector is CSA and UL certified, meeting stringent safety standards for peace of mind. With a contact layout of inline and a natural housing color, it offers a sleek and efficient solution for power applications. Its compact design, with a connector height of 10.79mm (.425 in) and a connector length of 7.92mm (.312 in), makes it suitable for various setups. Rated for 600V AC and 7A, it provides robust power transmission. Whether you're working on appliances or other projects, this connector is a versatile and high-quality choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199299-2 | 28P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-640388-2 | 12P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 3-640429-2 | 02P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643817-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350786-3 | 02P UMNL HDR ASSY AU 94VO | ![]() |
| TE Connectivity 5103310-8 | A/L LOW PRO HDR 40P RA BLACK | ![]() |
| TE Connectivity 5499786-4 | A/L UNIV HDR 20P RA LG LAT | ![]() |
| TE Connectivity 60620-1 | CMNL PIN 20-14 TPBR L/P | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 640388-3 | 03P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 640388-5 | 05P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-9 | 09P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 09/20/2012 | Changing pin length back to 0.650" and changing the housing height back to 0.425". | N/A | |||
| 09/07/2012 | P-12-008050 - Extension to PCNs E-12-001716, E-12-001835, E-12-001946, E-12-002036. Product improvement. TE engineers have changed original changed design to one that looks like the current design but with a shorter back wall, similar to the MTA-100 product line. The header retains the mating and durability forces required per 108-1051. | Download | |||
| 05/28/2012 | Reduce pin length .100" on the connector side of header | N/A | |||
| 04/30/2012 | Change profile of housing | N/A | |||


