| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213933-0 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 8 A |
| Gender: | Header |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | K84 |
| Tail Length: | .138 in, 3.5 mm |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L984 |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Surface Mount |
| Part Aliases: | 1-2213933-0 |
| SKU: | AMP1-2213933-0 |
1-2213933-0
Specifications
Detailed Description
Introducing a versatile Surface Mount (SMT) Terminal Block Right Angle Header from the Buchanan WireMate TB Series. Designed for secure PCB connections, this 10-position connector features a 3.5mm pitch and can handle up to 8A of current at 300V AC. With a thermoplastic housing and copper alloy contacts with tin plating, it ensures reliable performance in industrial environments. The black housing color adds a sleek touch to your assembly, while the RoHS compliance guarantees environmental responsibility. Perfect for various applications, this connector combines durability with easy installation, making it a must-have component in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 1-2213936-0 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


