| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834167-3 |
| Color: | Natural |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Termination Method: | Surface Mount |
| Voltage: | 300 V AC |
| Diameter: | 2.1 ;2.1 mm |
| Contact Amperage: | 9 A |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Connector Height: | .118 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Toolless Wire Termination: | Yes |
| Standards Met: | UL 94V-0 UL UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834167-3 |
| SKU: | AMP2834167-3 |
2834167-3
Specifications
Detailed Description
Introducing our Releasable Slim Contact, a versatile connector designed for efficient wire-to-board connections. With a compact diameter of 2.1mm, this surface-mountable receptacle is perfect for space-constrained applications. Featuring UL 94V-0 and UL 1977 standards compliance, it ensures reliable performance and safety. The contact termination plating of Tin-Lead over Nickel guarantees optimal conductivity, while the housing in natural color complements any industrial setting. Suitable for wire sizes 18-22 AWG, it can handle a contact amperage of 9A and a voltage of 300V AC. With toolless wire termination and compatibility with lead-free solder processes, installation is a breeze. RoHS compliant and packaged in tape & reel, it's a sustainable and convenient choice for your connectivity needs. Perfect for lighting and other applications, our Releasable Slim Contact is a dependable solution for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834172-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2025 | PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility. | Download | |||
| 10/08/2021 | P-21-021271 - Product improvement.carrier tape changing for better product protection and inspection in packaGE 1.2834167-3 Change the tape design and its material 2.2834172-3 change the tape material | Download | |||


