| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2295787-7 |
| Color: | Natural |
| Series: | RAST 5D |
| Amperage: | 16 A |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 7 |
| GPL: | JJ4 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Product Code: | H311 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 1-2295787-7 |
| SKU: | AMP1-2295787-7 |
1-2295787-7
Specifications
Detailed Description
Enhance the safety and efficiency of your power connections with our Standard Timer Plug Housing. Designed for easy installation, this 7-pin housing features an external locking mechanism for secure connectivity. With a durable natural finish and a 16A amperage rating, it's ideal for a wide range of applications. The 5mm pitch and crimp termination method ensure reliable contact, while the locking latch mating retention type adds an extra level of security. Operating temperature range of -40 to 110°C (-40 to 230°F) makes it suitable for various environments. Whether in appliances or other power circuits, this housing is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-928247-7 | ![]() | |
| TE Connectivity 5-2295787-7 | ![]() | |
| TE Connectivity 5-928247-3 | ![]() | |
| TE Connectivity 2295787-4 | ![]() |


