| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2299959-1 |
| Series: | Dynamic Series Thermocouple Connector |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Termination Method: | Spring Terminal |
| Strain Relief: | No Strain Relief |
| Keying: | No |
| Shape: | Rectangular |
| Package Quantity: | 90 |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Shielded: | No |
| Connector Height: | 11.05 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L591 |
| Preloaded: | Yes |
| Connector Length: | 22.9 mm |
| Product Grade: | Commercial |
| Connector System: | Wire to Wire |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 15.3 mm |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Coaxial Socket: | Without |
| Connector Configuration: | Rectangular |
| Contact Spring Material: | Stainless Steel |
| Prewired: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2299959-1 |
| SKU: | AMP1-2299959-1 |
1-2299959-1
Specifications
Detailed Description
Enhance your industrial applications with our Dynamic Series Thermocouple Connector, featuring a Rectangular Receptacle design for seamless Wire to Wire connection. This assembly, suitable for K-Type Thermocouples, boasts a keying feature for proper alignment, ensuring optimal performance. With its UL 94V-0 material flammability standard and durable construction, it guarantees reliability in demanding environments. The 22.9mm length, 15.3mm width, and 11.05mm height dimensions, along with a 1-row configuration and 2 positions, offer versatility in installation. Its commercial-grade quality, RoHS compliance, and preloaded setup make it a convenient and eco-friendly choice. The yellow housing color, 90-piece packaging in a tray, and stainless steel contact spring material further underline its quality and functionality, while the Latch mating retention type ensures secure connections. Trust in this connector assembly for efficient and dependable connectivity in your operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2295205-1 | THERMOCOUPLE CONN STRAIN RELIEF | ![]() |
| TE Connectivity 2295225-1 | THERMOCOUPLE CONN K-TYPE 2P.GROMMET | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2299960-1 | ![]() |


