| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2295225-1 |
| Color: | Natural |
| Series: | Dynamic Series Thermocouple Connector |
| Accessory Type: | Grommet |
| Body Material: | Silicone Rubber |
| Package Quantity: | 270 |
| GPL: | 440 |
| Packaging: | Bag |
| GPL Description: | Industrial |
| Product Code: | L591 |
| ECCN: | EAR99 |
| Part Aliases: | 2295225-1 |
| SKU: | AMP2295225-1 |
2295225-1
Specifications
Detailed Description
Enhance your thermocouple connections with our K-Type 2P.Grommet Thermocouple Connector. Designed for seamless integration in industrial settings, this connector features a durable silicone rubber body in a natural color. With a package quantity of 270, it ensures ample supply for your needs. This essential accessory, part of the Dynamic Series Thermocouple Connector lineup, guarantees reliable performance in heavy-duty power applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with the versatile and efficient THERMOCOUPLE CONN K-TYPE 2P.GROMMET.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2299959-1 | TRAY PACKAGE.THERMOCOUPLE CONN KTYPE REC | ![]() |
| TE Connectivity 2-2299960-1 | TRAY PACKAGE.THERMOCOUPLE CONN KTYPE TAB | ![]() |
| TE Connectivity 213571-2 | CPC PLUG KIT 20-14 W/O CBL CL | ![]() |
| TE Connectivity 2295205-1 | THERMOCOUPLE CONN STRAIN RELIEF | ![]() |
| TE Connectivity 2295226-1 | THERMOCOUPLE CONN OPENER | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 61863-2 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 640929-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2299959-1 | ![]() |


