| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2324579-4 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 12.32 mm, .485 in |
| Overall Height: | .326 in, 8.3 mm |
| Overall Length: | 18.54 mm, .73 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2324579-4 |
1-2324579-4
| Heilind Number: | AMP1-2324579-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2324579-4 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 14-position dual-row plug housing, designed for efficient cable mounting in a variety of applications. Constructed from durable nylon, it ensures reliable performance, with a 3A amperage rating suitable for power and signal transmission. The 2.5mm pitch and compact dimensions of .485" x .326" x .73" facilitate easy integration, while accommodating 22-26 AWG wire sizes. Operating seamlessly in temperatures ranging from -55 to 105°C, this natural-colored housing is ideal for both indoor and outdoor use, meeting RoHS compliance standards for environmental responsibility. Elevate your connector system with the versatility and quality of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2323743-0 | ![]() | |
| TE Connectivity 1-2323743-2 | ![]() | |
| TE Connectivity 1-2323743-4 | ![]() | |
| TE Connectivity 1-2324201-0 | ![]() | |
| TE Connectivity 1-2324579-2 | ![]() |


