| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834016-6 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 20 - 26 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-2834016-6 |
| SKU: | AMP1-2834016-6 |
1-2834016-6
Specifications
Detailed Description
Easily connect wires with our 6 A vertical receptacle. Designed for power and signal applications, this terminal block features a durable housing in a striking green color, made of high temperature nylon or polyester. With a contact material of copper and a tin-plated mating area, it ensures reliable conductivity. Suitable for wire sizes 20-26 AWG, it offers a secure connection to printed circuit boards through a through-hole mount style. Operating in temperatures ranging from -40 to 105°C (-40 to 105°F), it's ideal for industrial use. RoHS compliant and suitable for lead-free solder processes, it comes in a box and carton packaging for easy handling. Upgrade your connectivity with this essential connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


