| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834017-2 |
| Amperage: | 8 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 8 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 16 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-2834017-2 |
| SKU: | AMP1-2834017-2 |
1-2834017-2
Specifications
Detailed Description
Ensure reliable power and signal connections with this high-quality terminal block. Designed for industrial applications, it features a green housing made of durable high-temperature nylon or polyester. With a contact amperage of 8 A and a voltage rating of 300 V AC, it guarantees efficient performance. The connector system allows for easy wire-to-board connection, accommodating wire sizes ranging from 16 to 20 AWG. Its through-hole mounting style and screwless terminal block make installation hassle-free. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Perfect for use in power and signal circuit applications, this terminal block ensures secure and stable connections in any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


