| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834017-3 |
| Amperage: | 8 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 8 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 16 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1-2834017-3 |
| SKU: | AMP1-2834017-3 |
1-2834017-3
| Heilind Number: | AMP1-2834017-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2834017-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with this high-quality terminal block, designed for efficient and secure wire-to-board connections. With a compact and durable construction featuring a green housing made of high temperature nylon or polyester, it ensures reliable performance in industrial environments. The connector system allows for easy installation on printed circuit boards, with a vertical mount angle and through-hole contact mount style. Suitable for 16-20 AWG wire sizes, it accommodates three positions with a current rating of 8A at 300V AC. Operating smoothly in a wide temperature range from -40 to 105°C, this terminal block is perfect for various applications, from power distribution to signal transmission. Compliant with RoHS regulations and lead-free solder processes, it guarantees environmental sustainability without compromising on quality. Packaged in a box and carton for convenience, it is an essential component for any wiring project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


