| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834021-3 |
| Accessory Type: | Connector Assembly |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 20 - 26 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Green |
| Entry Angle: | Top |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Standards Met: | UL |
| Part Aliases: | 1-2834021-3 |
| SKU: | AMP1-2834021-3 |
1-2834021-3
Specifications
Detailed Description
Enhance your power and signal connections with this UL-certified Connector Assembly. Featuring a receptacle design with a single row of three positions, it ensures reliable performance in industrial settings. The housing, made of high-temperature nylon or polyester in a vibrant green color, can withstand extreme operating temperatures ranging from -40 to 105°C (-40 to 105°F). With a current rating of 5A and a voltage of 300V AC, it offers secure connectivity for your applications. The copper contacts with tin plating provide excellent conductivity, while the through-hole mount style and top entry angle facilitate easy installation on printed circuit boards. RoHS compliant and suitable for wire-to-board connections, this connector is a dependable choice for your lighting and electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-20-90PY | 24 MODIV HSG DR MRKD .100 POL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


