1-2834182-2

Heilind Number:AMP1-2834182-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2834182-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3P,PLUG CABLE ASSY-200MM,WHITE,TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2834182-2
Series:SlimSeal Standard Connectors
Gender:Plug
Pitch:.098 in, 2.5 mm
Voltage:300 V DC, 400 V AC
Contact Amperage:5 A
Number of Positions:3
Housing Color:White
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Socket
Part Aliases:1-2834182-2
SKU:AMP1-2834182-2

Detailed Description

Introducing our SlimSeal Standard Connectors, designed for seamless connectivity in your lighting systems. With a plug gender and a pitch of 2.5mm, these connectors ensure efficient power transmission. Operating at a maximum voltage of 300V DC and 400V AC, and capable of handling 5A of current, they guarantee reliable performance. Featuring three positions and a white housing color, they offer both functionality and aesthetics. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), they are suitable for various industrial environments. Sealable for added protection, these connectors are a dependable choice for your wiring needs. Meeting RoHS compliance, they are also environmentally friendly. Upgrade your lighting setup with these high-quality connectors for secure and efficient connections.