| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292230-0 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 17.5 mm, .689 in |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292230-0 |
| SKU: | AMP1-292230-0 |
1-292230-0
| Heilind Number: | AMP1-292230-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292230-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Our AMP Mini CT Series 10-position Surface Mount Board Mount Connector offers reliable signal connectivity for various applications. With a 2A contact amperage and durable nylon housing, it ensures efficient performance even in demanding environments. Featuring brass contacts with pre-tin plating, it guarantees secure wire termination. This connector, with a 1.5mm pitch and staggered contact layout, is suitable for 24-28 AWG wire sizes. It meets UL 94V-0 flammability standards and operates effectively in temperatures ranging from -30 to 105°C. The vertical mount orientation and boardlock feature provide ease of installation. With UL and CSA certifications, as well as RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for wire-to-board applications, this connector is supplied in tape and box packaging for convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1650155-1 | 701-14-02109=CONTACT,PIN,#20 | ![]() |
| TE Connectivity 292304-2 | STD USB TYPE B, R/A, T/H | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2025 | PCN-24-215354 - Product Improvement. Product Improvement to help the manufacturing process. | Download | |||


