| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1650155-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Package Quantity: | 2000 |
| Contact Amperage: | 5 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, .25 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H848 |
| Wire Size: | 20 - 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 10 µin, .25 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .04 in, 1.02 mm |
| Part Aliases: | 701-14-02109 1650155-1 |
| SKU: | AMP1650155-1 |
1650155-1
Specifications
Detailed Description
Enhance the connectivity of your devices with our ELCON Drawer Contact. Designed for optimal performance, this Cable Mount Contact features a durable Copper construction with Gold plating for reliable power transmission. With a 20-sized Pin and Crimp termination method, it ensures secure and efficient connections. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various applications. RoHS compliant and with a high glow wire rating, this Contact prioritizes safety and quality. Perfect for wire-to-wire setups, it accommodates 20-24 AWG wire sizes. Elevate your power connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176230-0 | 3522 4R7 5% 3W | ![]() |
| TE Connectivity 1-292230-0 | 1.5 MINI CT SGL V SMT W/BOSS 1 | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1648162-1 | 261-0006-01100 | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 1648384-1 | 708-73-01109=SA CONTACT,SKT | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 1766193-1 | CONTACT,PIN,SIZE #12 | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 52928 | PIDG SPRSPD 22-16COM22-18MIL 5 | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748270-2 | FEMALE SCREWLOCK,ZN PLTD | ![]() |
| TE Connectivity 87809-1 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
| TE Connectivity TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |


