| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393117-6 |
| Amperage: | 10 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393117-6 |
5-1393117-6
Specifications
Detailed Description
Enhance your power relay system with the KUP-11D55-12, featuring a reliable 2 Form C (CO) contact arrangement suitable for various applications. With a durable Silver Cadmium Oxide (AgCdO) contact material and a high 10A amperage, this panel mount relay guarantees efficient performance. Its 12VDC coil voltage and 240VAC contact voltage, along with a wide operating temperature range of -45 to 70°C, ensure versatility and durability in demanding environments. With RoHS compliance and a bracket mount type for easy installation, this relay is a dependable solution for your power control needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity W58-XB1A4A-3 | W58-XB1A4A-3=W58 | ![]() |
| TE Connectivity 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| TE Connectivity 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 323061 | TERMINAL,SOLIS R HR 12-10 8 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 41480 | FASTON .250 SERIES (6.3 MM) TAB TPBR | ![]() |
| TE Connectivity 5-103673-1 | 2 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| TE Connectivity 5207952-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| TE Connectivity 640583-1 | 06P UMNL HDR ASSY R/A 94VO | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1393117-6 | ![]() | |
| TE Connectivity 4-1393117-0 | ![]() |


