| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-322249-0 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-322249-0 |
1-322249-0
Specifications
Detailed Description
Enhance your electrical connections with our PG SPD FLG 22-16COMM22-18MIL 8 spade tongue connector. Designed for durability and efficiency, this connector is suitable for a wide range of applications with a voltage rating of 600V. Its #8 stud size and M4 compatibility ensure a secure fit, while the offset orientation allows for convenient installation. Operating seamlessly in temperatures ranging from 105°C to 221°F, it guarantees reliable performance even in challenging environments. Accommodating wire sizes from 22 to 16 AWG, 0.3 to 1.42 mm², and 509 to 3260 CMA, this connector offers versatility in use. The closed barrel design and insulation provide added safety, making it a dependable choice for your projects. Straight terminal angle and RoHS compliance further enhance its suitability. Trust in our Rings & Spades supplier product to deliver quality and efficiency in your crimp ring terminal applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 208720-1 | PLUG ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 1-322249-0 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 1-322249-0 Application Tooling | ![]() |


