Enhance your electrical connections with our PG SPDFLG 22-16COMM 22-18MIL 6 Connector. Designed for spade tongue applications, this connector ensures secure and efficient transmission with a voltage rating of 600 V. Its #6 stud size and M3.5 orientation offer versatility in installation, while the operating temperature range of 105°C to 221°F guarantees reliability in diverse conditions. Suitable for wire sizes ranging from 22 to 16 AWG, it accommodates various cable thicknesses with ease. With a closed barrel and insulation, it provides added protection and meets RoHS compliance standards for environmental responsibility. Perfect for a range of industrial and commercial applications, this connector is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-322249-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU: AMP1-322249-1
Plating Material:Copper / Tin
Weight per Piece:.705 g
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:19.02 mm / .749 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-025
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: