| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-322249-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-322249-1.P |
1-322249-1
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip PG SPDFLG 22-16COMM 22-18MIL 6 Spade Tongue terminals. Featuring a closed barrel design and insulation for added safety, these connectors are suitable for a voltage of up to 600 V. With a stud size of #6 (M3.5) and compatibility with wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²), they offer versatility in various applications. Straight terminal angles ensure easy installation, while their RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in Rings & Spades, these terminals are a reliable choice for your electrical projects. Upgrade your connectors today and experience efficient and secure connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-6 | 07 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 170262-1 | Cut Strip - EIS CONTACT | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 201330-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 208210-2 | METRIMATE SOCKET 19 POSN | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 324915 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 34144 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |


