| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-324918-0 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-324918-0.P |
1-324918-0
Specifications
Detailed Description
Effortlessly enhance your electrical connections with our Cut Strip TERMINAL, featuring a PIDG R 12-10 10 configuration for optimal performance. Designed for convenience, this Ring Tongue connector boasts a #10 stud size and accommodates 10-12 AWG wire sizes, ensuring compatibility with a range of applications. With a voltage rating of 300V and a closed barrel design, it guarantees secure and reliable connectivity. The insulated construction adds an extra layer of safety, while the straight terminal angle simplifies installation. Rest easy knowing that this product is RoHS compliant, meeting environmental standards. Perfect for various projects, from DIY endeavors to professional installations, it's a must-have in your toolkit. Explore our Rings & Spades collection for more essential components like this.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-324918-0 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |


