| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193796-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 32 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 40 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10404 CMA, 10 AWG, 5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Contact Underplating Thickness: | 1.02 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .078 in, 1.98 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | AMP-0-193796-1,CJ6196-000 193796-1 |
| SKU: | AMP193796-1 |
193796-1
Specifications
Detailed Description
Enhance power connectivity with our Pin Contact, featuring a 2mm diameter suitable for 10AWG wires. Crafted from durable copper alloy with silver plating, it ensures reliable performance in various applications. CSA and UL standards compliance guarantee safety and quality, with a 600V AC/DC voltage rating. Designed for easy installation, this Cable Mount (Free-Hanging) contact offers efficient crimp termination. With a package quantity of 400, it's ideal for bulk projects. Operating temperature range of -55 to 105°C (-67 to 221°F) and VDE tested, this contact is a dependable choice for power circuit applications. RoHS compliant and featuring a straight orientation, it's a versatile component for Wire to Wire connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5207908-0 | KIT S/R SCREW RET 90/180 DEG | ![]() |
| TE Connectivity 1-770251-0 | UMNLII SOK PTPPHBZ LP LF 20-14 | ![]() |
| TE Connectivity 1-770252-0 | UMNL II PIN LP 14-18 | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 175218-3 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| TE Connectivity 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| TE Connectivity 38941-22L | DE 38999 CONTACT 22D PIN 58-360 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2022 | P-22-022828 - Manufacturing location change.Following part numbers will be transferred from TE Norwood to TE approved suppliers. | Download | |||
| 06/30/2022 | P-22-022778 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to a TE Approved China supplier. Lead times for orders on these parts may be subject to change. Please contact your TE Account Manager with questions. | Download | |||


