| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640902-1 |
| Color: | Red |
| Series: | FASTON 250 |
| Overall Length: | 22.9 mm, 9 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640902-1.P |
640902-1
Specifications
Detailed Description
Enhance your wire connection efficiency with our Cut Strip Receptacle, designed for FASTON 250 series applications. With its vibrant red color and durable brass construction, this terminal ensures reliable performance. Its nylon insulation provides added safety, while the closed barrel design offers secure crimping. Compatible with 18-22 AWG wires, it accommodates a wide range of gauges. Measuring .9 inches in length and featuring a 6.35mm tab width, it's ideal for various industrial and electronic setups. Rest assured, this RoHS-compliant product meets stringent environmental standards. Upgrade your connectivity solutions with this high-quality receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350347-0 | 03P .140 MNL CAP PM NAT | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 41449 | FASTON 250(6.3 MM) REC 14-10 AWG BR | ![]() |
| TE Connectivity 41532 | Cut Strip - FASTON 250(6.3MM)FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


