| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350777-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350777-2 |
| SKU: | AMP1-350777-2 |
1-350777-2
Specifications
Detailed Description
Enhance power and signal connectivity with our Universal MATE-N-LOK Housing. Designed for versatility, this connector features a durable Nylon housing in a vibrant red hue, meeting stringent CSA and UL standards for reliability. With a single row configuration and two pin contacts, it offers seamless cable mounting via crimp termination. Boasting a high voltage rating of 600 V AC, it ensures robust performance in various applications. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it is ideal for appliances and other demanding environments. With VDE testing and RoHS compliance, this connector guarantees safety and environmental responsibility, making it a essential component for your power and signal circuitry needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586856-1 | ![]() | |
| TE Connectivity 1703062-2 | ![]() | |
| TE Connectivity 1703062-3 | ![]() | |
| TE Connectivity 2029387-1 | ![]() |


