| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350777-5 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350777-5 |
| SKU: | AMP1-350777-5 |
1-350777-5
Specifications
Detailed Description
Enhance your power and signal connections with the Universal MATE-N-LOK series housing. CSA certified for quality assurance, this durable Nylon housing accommodates two pin contacts with a 6.35mm pitch. Operating at up to 600V AC, it ensures reliable performance in diverse environments, with a wide temperature range from -55 to 105°C. The green housing, meeting UL 94V-0 flammability standards, is ideal for appliance applications. With cable mount installation and VDE testing, it guarantees secure and efficient wire termination. Trust in this high-quality connector for seamless wire-to-board and wire-to-wire connectivity in various circuit applications, compliant with RoHS regulations for environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586856-1 | ![]() | |
| TE Connectivity 1703062-2 | ![]() | |
| TE Connectivity 1703062-3 | ![]() | |
| TE Connectivity 2029387-1 | ![]() |


