| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350778-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350778-2 |
| SKU: | AMP1-350778-2 |
1-350778-2
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Housing. Designed for versatility, this connector features a durable nylon construction in a vibrant red hue, meeting UL and CSA standards for quality and safety. With a compact single-row design and inline contact layout, it offers seamless integration into various applications. The crimp termination method ensures secure wire attachment, while the 6.35mm pitch accommodates two positions for efficient connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. Whether for appliances or industrial equipment, this connector is a reliable choice for your wiring needs. Rest assured of its compliance with RoHS regulations, making it a sustainable option for your projects.


