| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586851-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586851-1 |
| SKU: | AMP1586851-1 |
1586851-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series connector, a versatile solution for power and signal applications. This single-row housing, constructed of UL and CSA-approved nylon with a natural color, offers secure cable mount (free-hanging) installation. With a pitch of 6.35mm (.25 in) and accommodating two socket contacts, it ensures reliable connectivity in diverse systems. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and rated for 600V AC, this connector is suitable for demanding environments. Its inline contact layout and compatibility with wire-to-wire and wire-to-board configurations make it a valuable component in various setups. With UL 94V-2 flammability standard compliance and RoHS certification, it prioritizes safety and environmental responsibility. Trust in its VDE-tested quality and LR7189 CSA agency certification for peace of mind in your appliance and power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640513-0 | 15P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
| TE Connectivity 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| TE Connectivity 9-1971773-2 | PTL 1X2 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/17/2026 | PCN-26-276032 - Typo Correction on PCN-26-274982. To correct a typographical error in the first ship date stated in PCN 26 274982. | Download | |||
| 04/02/2026 | PCN-26-274982 - Location Change. A Duplicate tool has been created for the listed part numbers. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 09/30/2022 | PCN-22-023360 - Dual Sourcing. Customers purchasing from TE brazil only. Adding TE US for alternate Manufacturing source Pn is currently in series production at that location. | Download | |||
| 11/09/2018 | P-18-016290 - Manufacturing Location Change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN | Download | |||
| 11/09/2018 | P-18-016291 - Manufacturing Location Change. Following Part Numbers will be transferred from | Download | | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


