| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350778-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 2 |
| Housing Color: | Orange |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 1.08 in |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector Length: | .55 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .3 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-350778-3 |
| SKU: | AMP1-350778-3 |
1-350778-3
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Connector, designed for versatile applications. This single-row connector, featuring CSA and UL standards compliance, ensures reliable performance with its durable Nylon housing. With a crimp termination method and a 6.35mm pitch, it's ideal for panel mounting on devices such as appliances. Operating in a wide temperature range from -55 to 105°C, it offers secure power and signal transmission. Its orange housing color and compact design make it easy to integrate into various systems. Trust in its quality with VDE testing and RoHS compliance. Elevate your connectivity with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2020 | PCN-20-100862 - Part revision. Please be aware the listed part revisions have been updated to synchronize with internal requirement. There is no physical change to the part itself. Update made to improve internal routing clarity. | Download | |||
| 06/23/2020 | E-20-003784 - Manufacturing / Process Requirements. This is a courtesy notification to let customers know that due to market conditions, effective immediately, we will be adding an alternate resin to produce existing housings that meets or exceeds performance requirements. | Download | |||
| 06/04/2012 | P-12-007853 - Manufacturing location change. | Download | |||


