| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353080-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | X |
| Package Quantity: | 16 |
| Lock Type: | Latch |
| Contact Amperage: | 30 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 1.25 in, 32 mm |
| PCB Retention Type: | Retention Leg |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.15 in, 29.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 12.4 mm, .488 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-353080-2 |
| SKU: | AMP1-353080-2 |
1-353080-2
Specifications
Detailed Description
Experience high-performance connectivity with the DYNAMIC D-5200 HDR V ASSY 2P from our Dynamic 5000 Series. This UL and CSA-certified Header connector features a rugged design with a black polyester housing, perfect for industrial applications. With gold-plated contacts and a 30A contact amperage, it ensures reliable power transmission. The through-hole solder termination method and 1.6-2.4mm PCB retention make it easy to install on circuit boards. Its vertical mount orientation, latch lock type, and X keying provide secure mating and alignment. Operating in a wide temperature range of -55 to 105°C, this connector guarantees performance in harsh environments. Suitable for wire-to-board applications, it offers 2 inline contacts and a 10.16mm pitch. RoHS compliant and halogen-free, it meets stringent environmental standards. Whether in tube or box packaging, this connector is ready to meet your connectivity needs with quality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 641831-1 | 06P UMNL PIN HDR ASSY 94VO | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179958-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/07/2024 | PCN-23-192238 - Add the alternative resin material. Reference performance test data: Please be aware of an upcoming alternative resin material add to the listed part numbers. Product spec, customer drawing, and UL file number (E28476) are not changed. | Download | |||
| 04/15/2014 | P-13-009011 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||


